Violet 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-05-V4-D

DigiKey Part Number
0502128000-05-V4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-05-V4-D
Description
5" PRE-CRIMP 1854 VI001 VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-05-V4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.30900¥53.09
30¥4.91200¥147.36
50¥4.73600¥236.80
100¥4.51040¥451.04
250¥4.22752¥1,056.88
500¥4.02556¥2,012.78
1,000¥3.83325¥3,833.25
2,500¥3.59317¥8,982.93
5,000¥3.42171¥17,108.55
Manufacturers Standard Package
Assembly Component