Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-05-S4

DigiKey Part Number
0502128000-05-S4-ND
Manufacturer
Manufacturer Product Number
0502128000-05-S4
Description
5" PRE-CRIMP 1854 SL001 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-05-S4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥4.91500¥49.15
30¥4.54800¥136.44
50¥4.38520¥219.26
100¥4.17560¥417.56
250¥3.91420¥978.55
500¥3.72706¥1,863.53
1,000¥3.54900¥3,549.00
2,500¥3.32674¥8,316.85
5,000¥3.16796¥15,839.80
Manufacturers Standard Package
Assembly Component