
0502128000-05-B4-D | |
|---|---|
DigiKey Part Number | 0502128000-05-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-B4-D |
Description | 5" PRE-CRIMP 1854 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-B4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.30900 | ¥53.09 |
| 30 | ¥4.91200 | ¥147.36 |
| 50 | ¥4.73600 | ¥236.80 |
| 100 | ¥4.51040 | ¥451.04 |
| 250 | ¥4.22752 | ¥1,056.88 |
| 500 | ¥4.02556 | ¥2,012.78 |
| 1,000 | ¥3.83325 | ¥3,833.25 |
| 2,500 | ¥3.59317 | ¥8,982.93 |
| 5,000 | ¥3.42171 | ¥17,108.55 |

