Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-04-R4

DigiKey Part Number
0502128000-04-R4-ND
Manufacturer
Manufacturer Product Number
0502128000-04-R4
Description
4" PRE-CRIMP 1854 RD001 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-04-R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥4.74500¥47.45
30¥4.39300¥131.79
50¥4.23640¥211.82
100¥4.03330¥403.33
250¥3.78024¥945.06
500¥3.59976¥1,799.88
1,000¥3.42778¥3,427.78
2,500¥3.21310¥8,032.75
5,000¥3.05976¥15,298.80
Manufacturers Standard Package
Assembly Component