Blue 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-04-L4-D

DigiKey Part Number
0502128000-04-L4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-04-L4-D
Description
4" PRE-CRIMP 1854 BL001 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-04-L4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.13900¥51.39
30¥4.75700¥142.71
50¥4.58740¥229.37
100¥4.36900¥436.90
250¥4.09468¥1,023.67
500¥3.89914¥1,949.57
1,000¥3.71292¥3,712.92
2,500¥3.48036¥8,700.90
5,000¥3.31427¥16,571.35
Manufacturers Standard Package
Assembly Component