
0502128000-04-B4-D | |
|---|---|
DigiKey Part Number | 0502128000-04-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-B4-D |
Description | 4" PRE-CRIMP 1854 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-B4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.13900 | ¥51.39 |
| 30 | ¥4.75700 | ¥142.71 |
| 50 | ¥4.58740 | ¥229.37 |
| 100 | ¥4.36900 | ¥436.90 |
| 250 | ¥4.09468 | ¥1,023.67 |
| 500 | ¥3.89914 | ¥1,949.57 |
| 1,000 | ¥3.71292 | ¥3,712.92 |
| 2,500 | ¥3.48036 | ¥8,700.90 |
| 5,000 | ¥3.31427 | ¥16,571.35 |

