Red 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-03-R4-D

DigiKey Part Number
0502128000-03-R4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-03-R4-D
Description
3" PRE-CRIMP 1854 RD001 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-03-R4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥4.97800¥49.78
30¥4.60167¥138.05
50¥4.43880¥221.94
100¥4.22660¥422.66
250¥3.96180¥990.45
500¥3.77238¥1,886.19
1,000¥3.59215¥3,592.15
2,500¥3.36720¥8,418.00
5,000¥3.20652¥16,032.60
Manufacturers Standard Package
Assembly Component