
0502128000-03-N4 | |
|---|---|
DigiKey Part Number | 0502128000-03-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-N4 |
Description | 3" PRE-CRIMP 1854 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-N4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.57500 | ¥45.75 |
| 30 | ¥4.23467 | ¥127.04 |
| 50 | ¥4.08600 | ¥204.30 |
| 100 | ¥3.89000 | ¥389.00 |
| 250 | ¥3.64632 | ¥911.58 |
| 500 | ¥3.47192 | ¥1,735.96 |
| 1,000 | ¥3.30611 | ¥3,306.11 |
| 2,500 | ¥3.09908 | ¥7,747.70 |
| 5,000 | ¥2.95118 | ¥14,755.90 |

