
0502128000-03-G4-D | |
|---|---|
DigiKey Part Number | 0502128000-03-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-G4-D |
Description | 3" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-G4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.97800 | ¥49.78 |
| 30 | ¥4.60167 | ¥138.05 |
| 50 | ¥4.43880 | ¥221.94 |
| 100 | ¥4.22660 | ¥422.66 |
| 250 | ¥3.96180 | ¥990.45 |
| 500 | ¥3.77238 | ¥1,886.19 |
| 1,000 | ¥3.59215 | ¥3,592.15 |
| 2,500 | ¥3.36720 | ¥8,418.00 |
| 5,000 | ¥3.20652 | ¥16,032.60 |

