Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-02-V4

DigiKey Part Number
0502128000-02-V4-ND
Manufacturer
Manufacturer Product Number
0502128000-02-V4
Description
2" PRE-CRIMP 1854 VI001 VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-02-V4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥4.41400¥44.14
30¥4.07967¥122.39
50¥3.93380¥196.69
100¥3.74680¥374.68
250¥3.51168¥877.92
500¥3.34370¥1,671.85
1,000¥3.18390¥3,183.90
2,500¥2.98452¥7,461.30
5,000¥2.84210¥14,210.50
Manufacturers Standard Package
Assembly Component