Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-02-N4-D

DigiKey Part Number
0502128000-02-N4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-02-N4-D
Description
2" PRE-CRIMP 1854 BR001 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-02-N4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥4.80800¥48.08
30¥4.44667¥133.40
50¥4.29020¥214.51
100¥4.08430¥408.43
250¥3.82788¥956.97
500¥3.64506¥1,822.53
1,000¥3.47093¥3,470.93
2,500¥3.25357¥8,133.92
5,000¥3.09829¥15,491.45
Manufacturers Standard Package
Assembly Component