
0502128000-02-B4 | |
|---|---|
DigiKey Part Number | 0502128000-02-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-B4 |
Description | 2" PRE-CRIMP 1854 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-B4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.41400 | ¥44.14 |
| 30 | ¥4.07967 | ¥122.39 |
| 50 | ¥3.93380 | ¥196.69 |
| 100 | ¥3.74680 | ¥374.68 |
| 250 | ¥3.51168 | ¥877.92 |
| 500 | ¥3.34370 | ¥1,671.85 |
| 1,000 | ¥3.18390 | ¥3,183.90 |
| 2,500 | ¥2.98452 | ¥7,461.30 |
| 5,000 | ¥2.84210 | ¥14,210.50 |

