Brown 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-11-N8-D

DigiKey Part Number
0500798000-11-N8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-11-N8-D
Description
11" PRE-CRIMP 1852 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.35000¥73.50
30¥6.47300¥194.19
50¥6.11840¥305.92
100¥5.68770¥568.77
250¥5.19444¥1,298.61
500¥4.87196¥2,435.98
1,000¥4.58753¥4,587.53
2,500¥4.26281¥10,657.02
5,000¥4.05100¥20,255.00
Manufacturers Standard Package
Alternate Color
11" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: ¥7.35000
11" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: ¥7.35000
11" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: ¥7.35000
11" PRE-CRIMP 1852 ORANGE
In-Stock: 200
Unit Price: ¥7.35000
11" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: ¥7.35000
Alternate Length
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: ¥5.83700
3" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: ¥6.00700
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: ¥6.17700
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: ¥6.34800
6" PRE-CRIMP 1852 BROWN
In-Stock: 1888
Unit Price: ¥6.51800
Assembly Component