Red 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-R6-D

DigiKey Part Number
0500798000-08-R6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-08-R6-D
Description
8" PRE-CRIMP 1853 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Discontinued at DigiKey
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.42300¥64.23
30¥5.94000¥178.20
50¥5.72900¥286.45
100¥5.45430¥545.43
250¥5.11240¥1,278.10
500¥4.86816¥2,434.08
1,000¥4.63557¥4,635.57
2,500¥4.34537¥10,863.42
5,000¥4.13804¥20,690.20
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: ¥6.42300
8" PRE-CRIMP 1853 BLUE
In-Stock: 50
Unit Price: ¥6.42300
8" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥6.42300
8" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: ¥6.42300
8" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥6.42300
Alternate Length
2" PRE-CRIMP 1853 RED
In-Stock: 230
Unit Price: ¥5.36800
3" PRE-CRIMP 1853 RED
In-Stock: 200
Unit Price: ¥5.54600
4" PRE-CRIMP 1853 RED
In-Stock: 768
Unit Price: ¥5.71600
5" PRE-CRIMP 1853 RED
In-Stock: 1601
Unit Price: ¥5.89500
6" PRE-CRIMP 1853 RED
In-Stock: 659
Unit Price: ¥6.07400
Assembly Component