White 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-05-W8

DigiKey Part Number
0500798000-05-W8-ND
Manufacturer
Manufacturer Product Number
0500798000-05-W8
Description
5" PRE-CRIMP 1852 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.30900¥53.09
30¥4.66433¥139.93
50¥4.40300¥220.15
100¥4.08430¥408.43
250¥3.71936¥929.84
500¥3.48050¥1,740.25
1,000¥3.26994¥3,269.94
2,500¥3.02943¥7,573.57
5,000¥2.87248¥14,362.40
Manufacturers Standard Package
Alternate Color
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: ¥4.84300
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: ¥5.30900
5" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: ¥5.30900
5" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: ¥5.30900
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: ¥5.30900
Alternate Length
2" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: ¥4.79000
3" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: ¥4.96000
4" PRE-CRIMP 1852 WHITE
In-Stock: 1
Unit Price: ¥5.13900
6" PRE-CRIMP 1852 WHITE
In-Stock: 109
Unit Price: ¥5.00500
8" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: ¥5.82800
Assembly Component