Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-03-N6-D

DigiKey Part Number
0500798000-03-N6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-03-N6-D
Description
3" PRE-CRIMP 1853 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.04300¥60.43
30¥5.31500¥159.45
50¥5.02080¥251.04
100¥4.66090¥466.09
250¥4.24936¥1,062.34
500¥3.98026¥1,990.13
1,000¥3.74274¥3,742.74
2,500¥3.47159¥8,678.98
5,000¥3.29468¥16,473.40
Manufacturers Standard Package
Alternate Color
3" PRE-CRIMP 1853 BLACK
In-Stock: 390
Unit Price: ¥5.55100
3" PRE-CRIMP 1853 BLUE
In-Stock: 290
Unit Price: ¥5.55100
3" PRE-CRIMP 1853 GREEN
In-Stock: 340
Unit Price: ¥5.55100
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥6.04300
3" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: ¥5.55100
Alternate Length
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥5.86400
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥5.72100
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥6.41000
6" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥6.07900
8" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥6.42800
Assembly Component