Yellow 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-02-Y6-D

DigiKey Part Number
0500798000-02-Y6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-02-Y6-D
Description
2" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.37200¥53.72
30¥4.96867¥149.06
50¥4.79340¥239.67
100¥4.56420¥456.42
250¥4.27768¥1,069.42
500¥4.07318¥2,036.59
1,000¥3.87873¥3,878.73
2,500¥3.63582¥9,089.55
5,000¥3.46232¥17,311.60
Manufacturers Standard Package
Alternate Color
2" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: ¥5.37200
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: ¥5.37200
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥5.86400
2" PRE-CRIMP 1853 GREEN
In-Stock: 738
Unit Price: ¥5.37200
2" PRE-CRIMP 1853 ORANGE
In-Stock: 360
Unit Price: ¥5.37200
Alternate Length
3" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: ¥5.55100
4" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: ¥5.72100
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: ¥6.41000
6" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: ¥6.07900
8" PRE-CRIMP 1853 YELLOW
In-Stock: 40
Unit Price: ¥6.42800
Assembly Component