



0469931210 | |
|---|---|
DigiKey Part Number | WM17914-ND |
Manufacturer | |
Manufacturer Product Number | 0469931210 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469931210 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.59000 | ¥14.59 |
| 10 | ¥12.40900 | ¥124.09 |
| 25 | ¥11.63160 | ¥290.79 |
| 50 | ¥11.07640 | ¥553.82 |
| 100 | ¥10.54730 | ¥1,054.73 |
| 250 | ¥9.88644 | ¥2,471.61 |
| 500 | ¥9.41446 | ¥4,707.23 |
| 1,600 | ¥8.67268 | ¥13,876.29 |
| 3,200 | ¥8.25897 | ¥26,428.70 |






