3 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle
0468171000
0468171000
Molex - Product Spotlight - EXTreme Guardian

0468171000

DigiKey Part Number
WM8754-ND
Manufacturer
Manufacturer Product Number
0468171000
Description
CONN PLUG 3POS 11.00MM R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0468171000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Flange
Manufacturer
Molex
Color
Black
Series
Fastening Type
Screw Lock
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Blades
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
3
Voltage Rating
600 V
Pitch
0.433" (11.00mm)
Current Rating (Amps)
80 A
Mounting Type
Through Hole, Right Angle
Material - Insulation
Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.94000¥127.94
10¥108.70100¥1,087.01
25¥101.88960¥2,547.24
70¥94.74929¥6,632.45
140¥90.22921¥12,632.09
280¥85.92586¥24,059.24
560¥81.82925¥45,824.38
1,050¥78.28457¥82,198.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

479In Stock
Ships from WEC