



0466220302 | |
|---|---|
DigiKey Part Number | WM16971TR-ND - Tape & Reel (TR) WM16971CT-ND - Cut Tape (CT) WM16971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220302 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220302 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥18.35100 | ¥183.51 |
| 25 | ¥17.19840 | ¥429.96 |
| 50 | ¥16.37620 | ¥818.81 |
| 100 | ¥15.59310 | ¥1,559.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 230 | ¥14.99674 | ¥3,449.25 |
| 460 | ¥14.28085 | ¥6,569.19 |
| 690 | ¥13.87813 | ¥9,575.91 |
| 1,150 | ¥13.38703 | ¥15,395.08 |
| 1,610 | ¥13.07312 | ¥21,047.72 |
| 2,300 | ¥12.74849 | ¥29,321.53 |


