




0465572545 | |
|---|---|
DigiKey Part Number | 23-0465572545TR-ND - Tape & Reel (TR) 23-0465572545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0465572545 |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465572545 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm |
Number of Positions 80 | Height Above Board 0.317" (8.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.30000 | ¥144.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 210 | ¥121.64771 | ¥25,546.02 |





