




0465572345 | |
|---|---|
DigiKey Part Number | WM23318TR-ND - Tape & Reel (TR) WM23318CT-ND - Cut Tape (CT) WM23318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465572345 |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465572345 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm |
Number of Positions 80 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.80000 | ¥134.80 |
| 10 | ¥114.58600 | ¥1,145.86 |
| 25 | ¥107.40760 | ¥2,685.19 |
| 50 | ¥102.28020 | ¥5,114.01 |
| 100 | ¥101.33330 | ¥10,133.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 260 | ¥101.56585 | ¥26,407.12 |
| 520 | ¥96.72423 | ¥50,296.60 |
| 780 | ¥93.99997 | ¥73,319.98 |





