



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥11.69200 | ¥116.92 |
| 30 | ¥10.82100 | ¥324.63 |
| 50 | ¥10.43720 | ¥521.86 |
| 100 | ¥9.93860 | ¥993.86 |
| 250 | ¥9.31560 | ¥2,328.90 |
| 500 | ¥8.87084 | ¥4,435.42 |
| 1,000 | ¥8.44728 | ¥8,447.28 |
| 2,500 | ¥7.91868 | ¥19,796.70 |
| 5,000 | ¥7.54096 | ¥37,704.80 |











