Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
ML-XT Extraction Video
Molex FiT City

0460121141-04-L0

DigiKey Part Number
0460121141-04-L0-ND
Manufacturer
Manufacturer Product Number
0460121141-04-L0
Description
4" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.31200¥63.12
30¥5.83733¥175.12
50¥5.62960¥281.48
100¥5.36100¥536.10
250¥5.02504¥1,256.26
500¥4.78494¥2,392.47
1,000¥4.55637¥4,556.37
2,500¥4.27112¥10,677.80
5,000¥4.06731¥20,336.55
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: ¥6.31200
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: ¥6.31200
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: ¥6.31200
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: ¥6.31200
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: ¥6.31200
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥5.87300
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥6.08800
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥6.52700
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥6.75000
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥7.18000
Assembly Component