
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 48,000 | ¥1.73452 | ¥83,256.96 |
















