


0457730003 | |
|---|---|
DigiKey Part Number | 23-0457730003TR-ND - Tape & Reel (TR) 23-0457730003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0457730003 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.24900 | ¥22.49 |
| 25 | ¥2.11040 | ¥52.76 |
| 50 | ¥2.00960 | ¥100.48 |
| 100 | ¥1.91370 | ¥191.37 |
| 250 | ¥1.79328 | ¥448.32 |
| 500 | ¥1.70758 | ¥853.79 |
| 1,000 | ¥1.62588 | ¥1,625.88 |
| 2,500 | ¥1.52403 | ¥3,810.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.59134 | ¥19,096.08 |
| 24,000 | ¥1.51543 | ¥36,370.32 |
| 36,000 | ¥1.47273 | ¥53,018.28 |






















