Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-12-N9

DigiKey Part Number
0457501111-12-N9-ND
Manufacturer
Manufacturer Product Number
0457501111-12-N9
Description
12" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.62200¥86.22
30¥7.60100¥228.03
50¥7.19100¥359.55
100¥6.69140¥669.14
250¥6.11980¥1,529.95
500¥5.74594¥2,872.97
1,000¥5.41656¥5,416.56
2,500¥5.04045¥12,601.12
5,000¥4.79522¥23,976.10
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥8.62200
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: ¥8.62200
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: ¥8.62200
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: ¥8.62200
12" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: ¥8.62200
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥5.95400
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥6.23100
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥6.50000
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥6.76800
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥7.03700
Assembly Component