Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-08-B9

DigiKey Part Number
0457501111-08-B9-ND
Manufacturer
Manufacturer Product Number
0457501111-08-B9
Description
8" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.55900¥75.59
30¥6.66167¥199.85
50¥6.29960¥314.98
100¥5.85600¥585.60
250¥5.34964¥1,337.41
500¥5.01864¥2,509.32
1,000¥4.72664¥4,726.64
2,500¥4.39318¥10,982.95
5,000¥4.17574¥20,878.70
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: ¥7.55900
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥7.55900
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: ¥7.55900
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: ¥7.55900
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: ¥7.55900
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥5.94900
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥6.22600
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥6.49500
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥6.76300
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥7.03100
Assembly Component