
0451110500 | |
|---|---|
DigiKey Part Number | WM17178-ND |
Manufacturer | |
Manufacturer Product Number | 0451110500 |
Description | MICROLOCK PLUS CABLE BLACK 5 CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0451110500 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 5 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥20.18700 | ¥201.87 |
| 25 | ¥18.91840 | ¥472.96 |
| 50 | ¥18.01380 | ¥900.69 |
| 100 | ¥17.15280 | ¥1,715.28 |
| 250 | ¥16.07852 | ¥4,019.63 |
| 500 | ¥15.31090 | ¥7,655.45 |
| 1,000 | ¥14.58042 | ¥14,580.42 |
| 2,500 | ¥13.66825 | ¥34,170.62 |






