18 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Gold
0447641802
0447641802
0447641802

0447641802

DigiKey Part Number
WM4582-ND
Manufacturer
Manufacturer Product Number
0447641802
Description
CONN RCPT 18P 0.118 GOLD PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0447641802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.402" (10.20mm)
Packaging
Tray
Contact Length - Post
0.155" (3.94mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Blind Mating, Board Guide
Number of Positions
Current Rating (Amps)
5A
Number of Positions Loaded
All
Voltage Rating
600VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.118" (3.00mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.42000¥96.42
10¥81.95400¥819.54
100¥69.65670¥6,965.67
500¥62.18378¥31,091.89
1,000¥59.21941¥59,219.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.