8 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Gold
44764-0802
44764-0802
44764-0802

0447640802

DigiKey Part Number
23-0447640802-ND
Manufacturer
Manufacturer Product Number
0447640802
Description
CONN RCPT 8P 0.118 GOLD PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0447640802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.402" (10.20mm)
Packaging
Tray
Contact Length - Post
0.155" (3.94mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Blind Mating, Board Guide
Number of Positions
Current Rating (Amps)
5A
Number of Positions Loaded
All
Voltage Rating
600VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.118" (3.00mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,568
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.65000¥60.65
10¥51.51900¥515.19
100¥43.79010¥4,379.01
500¥39.09062¥19,545.31
1,000¥37.22647¥37,226.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.