




0442810003 | |
|---|---|
DigiKey Part Number | WM23280-ND |
Manufacturer | |
Manufacturer Product Number | 0442810003 |
Description | CONN PLUG 8POS SOLDER GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Solder Gold |
EDA/CAD Models | 0442810003 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Wire Type Discrete |
Contact Type Piston | Contact Finish Gold |
Number of Positions 8 | Color Black |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,336.93000 | ¥1,336.93 |
| 10 | ¥1,136.45600 | ¥11,364.56 |



