
0442624536 | |
|---|---|
DigiKey Part Number | 0442624536-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0442624536 |
Description | CONTACT BLADE SCKT PWR 14-16AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 14-16 AWG, 18 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Female Blade Sockets |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG, 18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥4.26223 | ¥31,966.72 |



