Image for 0442624336 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0442624336

DigiKey Part Number
0442624336-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0442624336
Description
CONTACT BLADE SCKT PWR 14-16AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Blade Sockets 14-16 AWG, 18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Female Blade Sockets
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG, 18 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥3.96499¥29,737.42