




0441330400 | |
|---|---|
DigiKey Part Number | WM3712-ND |
Manufacturer | |
Manufacturer Product Number | 0441330400 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0441330400 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.81000 | ¥4.81 |
| 10 | ¥4.05700 | ¥40.57 |
| 25 | ¥3.80480 | ¥95.12 |
| 50 | ¥3.62140 | ¥181.07 |
| 100 | ¥3.44830 | ¥344.83 |
| 250 | ¥3.23248 | ¥808.12 |
| 500 | ¥3.07790 | ¥1,538.95 |
| 1,248 | ¥2.88534 | ¥3,600.90 |
| 3,744 | ¥2.67006 | ¥9,996.70 |
























