3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Molex - Glow Wire Connector Testing

0436803003

DigiKey Part Number
0436803003-ND
Manufacturer
Manufacturer Product Number
0436803003
Description
CONN HSG PLUG 3POS 7.50MM BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0436803003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Black
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Plug
Voltage Rating
600 V
Contact Type
Male Blade
Current Rating (Amps)
12 A
Number of Positions
3
Material - Insulation
Polyamide (PA), Nylon
Pitch
0.295" (7.50mm)
Operating Temperature
-45°C ~ 75°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.12311¥20,246.22