




0436501009 | |
|---|---|
DigiKey Part Number | WM2450TR-ND - Tape & Reel (TR) WM2450CT-ND - Cut Tape (CT) WM2450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436501009 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436501009 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.49000 | ¥34.49 |
| 10 | ¥29.27600 | ¥292.76 |
| 100 | ¥24.87950 | ¥2,487.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥23.37772 | ¥7,480.87 |
| 640 | ¥22.26219 | ¥14,247.80 |
| 960 | ¥21.63466 | ¥20,769.27 |
| 1,600 | ¥20.86949 | ¥33,391.18 |
| 2,240 | ¥20.38045 | ¥45,652.21 |
| 3,200 | ¥19.87458 | ¥63,598.66 |








