Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm)
43650-0712
43650-0712
Molex RF Connectors | Digi-Key Daily

0436500712

DigiKey Part Number
23-0436500712TR-ND - Tape & Reel (TR)
23-0436500712CT-ND - Cut Tape (CT)
23-0436500712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500712
Description
CONN HEADER SMD R/A 7POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.172" (4.37mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical, Military, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥27.33200¥273.32
100¥23.23040¥2,323.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
320¥18.94088¥6,061.08
640¥18.03686¥11,543.59
960¥17.52852¥16,827.38
1,600¥16.90848¥27,053.57
2,240¥16.51219¥36,987.31
3,200¥16.10218¥51,526.98
Manufacturers Standard Package