




0436400408 | |
|---|---|
DigiKey Part Number | WM20156-ND |
Manufacturer | |
Manufacturer Product Number | 0436400408 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400408 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.39000 | ¥8.39 |
| 10 | ¥7.14300 | ¥71.43 |
| 25 | ¥6.69720 | ¥167.43 |
| 50 | ¥6.37540 | ¥318.77 |
| 100 | ¥6.07120 | ¥607.12 |
| 250 | ¥5.69032 | ¥1,422.58 |
| 500 | ¥5.41858 | ¥2,709.29 |
| 1,000 | ¥5.15988 | ¥5,159.88 |
| 2,500 | ¥4.83682 | ¥12,092.05 |



