
0432550147 | |
|---|---|
DigiKey Part Number | 0432550147-ND |
Manufacturer | |
Manufacturer Product Number | 0432550147 |
Description | CONN HDR 9POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0432550147 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Series | Insulation Color Natural |
Packaging Tray | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Length - Post 0.169" (4.30mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Rows 3 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.250" (6.35mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,040 | ¥7.86166 | ¥8,176.13 |


