Connector Header Through Hole 3 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.165" (4.20mm)
Molex FiT City

0432420005

DigiKey Part Number
0432420005-ND
Manufacturer
Manufacturer Product Number
0432420005
Description
CONN HEADER VERT 3POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0432420005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.146" (3.70mm)
Packaging
Bulk
Insulation Height
0.490" (12.44mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose, Industrial, Telecommunications
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,807
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥9.13800¥91.38
115¥7.68730¥884.04
575¥6.86158¥3,945.41
1,035¥6.58280¥6,813.20
5,060¥5.88579¥29,782.10
10,005¥5.60962¥56,124.25
Manufacturers Standard Package