3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0431605303

DigiKey Part Number
WM20143-ND
Manufacturer
Manufacturer Product Number
0431605303
Description
CONN HDR 3POS 7.50MM R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0431605303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Molex
Color
Black
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Connector Type
Header, Male Blades
Contact Finish Thickness
60.0µin (1.52µm)
Number of Positions
3
Voltage Rating
600 V
Pitch
0.295" (7.50mm)
Current Rating (Amps)
18 A
Mounting Type
Through Hole, Right Angle
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 75°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥16.84500¥168.45
385¥13.01743¥5,011.71
770¥12.39613¥9,545.02
1,155¥12.04669¥13,913.93
5,005¥10.86355¥54,372.07
Manufacturers Standard Package