
0431602106 | |
|---|---|
DigiKey Part Number | WM18482-ND |
Manufacturer | |
Manufacturer Product Number | 0431602106 |
Description | CONN HDR 6POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0431602106 Models |
Category | Features Board Lock |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Connector Type Header, Male Blades | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Positions 6 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 18 A |
Mounting Type Through Hole | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 75°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 30 | ¥20.77700 | ¥623.31 |
| 120 | ¥18.83908 | ¥2,260.69 |
| 510 | ¥17.01008 | ¥8,675.14 |
| 1,020 | ¥16.19857 | ¥16,522.54 |
| 5,010 | ¥14.47948 | ¥72,542.19 |









