




0431601103 | |
|---|---|
DigiKey Part Number | 23-0431601103-ND |
Manufacturer | |
Manufacturer Product Number | 0431601103 |
Description | CONN HDR 3POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0431601103 Models |
Category | Color Black |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Connector Type Header, Male Blades | Voltage Rating 600 V |
Number of Positions 3 | Current Rating (Amps) 18 A |
Pitch 0.295" (7.50mm) | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.20000 | ¥152.00 |
| 100 | ¥12.91690 | ¥1,291.69 |
| 500 | ¥11.52936 | ¥5,764.68 |
| 1,000 | ¥10.97916 | ¥10,979.16 |
| 5,000 | ¥9.80138 | ¥49,006.90 |









