




0430452206 | |
|---|---|
DigiKey Part Number | 900-0430452206TR-ND - Tape & Reel (TR) 900-0430452206CT-ND - Cut Tape (CT) 900-0430452206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452206 |
Description | CONN HEADER SMD R/A 22POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452206 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.70000 | ¥60.70 |
| 10 | ¥51.59500 | ¥515.95 |
| 25 | ¥48.35800 | ¥1,208.95 |
| 50 | ¥46.04760 | ¥2,302.38 |
| 100 | ¥43.84950 | ¥4,384.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥42.59210 | ¥8,518.42 |
| 400 | ¥40.56020 | ¥16,224.08 |
| 600 | ¥39.41705 | ¥23,650.23 |
| 1,000 | ¥38.02313 | ¥38,023.13 |
| 1,400 | ¥37.13216 | ¥51,985.02 |
| 2,000 | ¥36.21053 | ¥72,421.06 |


