




0430452009 | |
|---|---|
DigiKey Part Number | WM7075TR-ND - Tape & Reel (TR) WM7075CT-ND - Cut Tape (CT) WM7075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452009 |
Description | CONN HEADER SMD R/A 20POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452009 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥42.88450 | ¥8,576.90 |
| 400 | ¥40.83870 | ¥16,335.48 |
| 600 | ¥39.68798 | ¥23,812.79 |
| 1,000 | ¥38.28429 | ¥38,284.29 |
| 1,400 | ¥37.38724 | ¥52,342.14 |
| 2,000 | ¥36.45948 | ¥72,918.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.36000 | ¥62.36 |
| 10 | ¥52.98600 | ¥529.86 |
| 100 | ¥45.03430 | ¥4,503.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.48000 | ¥57.48 |
| 10 | ¥48.82600 | ¥488.26 |
| 100 | ¥41.50210 | ¥4,150.21 |



