Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm)
430452006
430452006
Conectores de alimentación Micro-Fit

0430452006

DigiKey Part Number
WM10749TR-ND - Tape & Reel (TR)
WM10749CT-ND - Cut Tape (CT)
WM10749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430452006
Description
CONN HEADER SMD R/A 20POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430452006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.290" (7.37mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.65000¥56.65
10¥48.10700¥481.07
25¥45.09480¥1,127.37
50¥42.93940¥2,146.97
100¥40.88930¥4,088.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥42.24230¥8,448.46
400¥40.22713¥16,090.85
600¥39.09323¥23,455.94
1,000¥37.71069¥37,710.69
1,400¥36.82718¥51,558.05
2,000¥35.91329¥71,826.58
Manufacturers Standard Package