




0430451824 | |
|---|---|
DigiKey Part Number | WM10715-ND |
Manufacturer | |
Manufacturer Product Number | 0430451824 |
Description | CONN HEADER VERT 18POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451824 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥31.45900 | ¥314.59 |
| 25 | ¥29.48760 | ¥737.19 |
| 50 | ¥28.07820 | ¥1,403.91 |
| 100 | ¥26.73770 | ¥2,673.77 |
| 250 | ¥25.06340 | ¥6,265.85 |
| 720 | ¥23.26154 | ¥16,748.31 |
| 1,440 | ¥22.15222 | ¥31,899.20 |
| 2,880 | ¥21.09601 | ¥60,756.51 |


