




0430451622 | |
|---|---|
DigiKey Part Number | WM14574-ND |
Manufacturer | |
Manufacturer Product Number | 0430451622 |
Description | CONN HEADER R/A 16POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451622 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥47.87500 | ¥478.75 |
| 25 | ¥44.87320 | ¥1,121.83 |
| 50 | ¥42.72780 | ¥2,136.39 |
| 100 | ¥40.68840 | ¥4,068.84 |
| 250 | ¥38.14124 | ¥9,535.31 |
| 792 | ¥35.16304 | ¥27,849.13 |
| 1,584 | ¥33.48649 | ¥53,042.60 |




