




0430451620 | |
|---|---|
DigiKey Part Number | WM6692TR-ND - Tape & Reel (TR) WM6692CT-ND - Cut Tape (CT) WM6692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451620 |
Description | CONN HEADER SMD 16POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451620 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.78000 | ¥61.78 |
| 10 | ¥52.52300 | ¥525.23 |
| 100 | ¥44.63980 | ¥4,463.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥47.41560 | ¥9,483.12 |
| 400 | ¥45.15355 | ¥18,061.42 |
| 600 | ¥43.88143 | ¥26,328.86 |
| 1,000 | ¥42.32948 | ¥42,329.48 |
| 1,400 | ¥41.33787 | ¥57,873.02 |
| 2,000 | ¥40.31206 | ¥80,624.12 |










